CH Products 500-252 technical specifications.
| Current Rating | 1A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CH |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CH Products 500-252 to view detailed technical specifications.
No datasheet is available for this part.