CH Products 8AA1CQ6500 technical specifications.
| Actuator Type | Joystick |
| Operating Force | 130gf |
| Package Quantity | 1 |
| Series | 8000 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for CH Products 8AA1CQ6500 to view detailed technical specifications.
No datasheet is available for this part.