CH Products DM11L0A1F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Number of Axes | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CH Products DM11L0A1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.