CH Products HF-45R10 technical specifications.
| Actuator Type | Joystick |
| Operating Force | 280gf |
| Package Quantity | 1 |
| Series | HF |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for CH Products HF-45R10 to view detailed technical specifications.
No datasheet is available for this part.