CH Products HFX-10S12-034 technical specifications.
| Contact Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Mount | Wire |
| Number of Axes | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Supply Current | 10mA |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for CH Products HFX-10S12-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.