
CH Products HFX36R12-75 technical specifications.
| Max Supply Voltage | 5V |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Supply Current | 12mA |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for CH Products HFX36R12-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.