
CH Products HTW-12-BLK technical specifications.
| Package/Case | 300 |
| Color | Black |
| Max Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for CH Products HTW-12-BLK to view detailed technical specifications.
No datasheet is available for this part.
