
CH Products HTW-12-RED technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Operating Force | 0.78N |
| Reach SVHC Compliant | Unknown |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for CH Products HTW-12-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
