
CH Products M41L091P technical specifications.
| Contact Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Axes | 3 |
| Reach SVHC Compliant | Unknown |
| Resistance | 5000R |
| RoHS | Compliant |
Download the complete datasheet for CH Products M41L091P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
