CH Products S30L081P technical specifications.
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Series | S |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for CH Products S30L081P to view detailed technical specifications.
No datasheet is available for this part.