
CH Products TL22SNKG016B technical specifications.
| Actuator Length | 11mm |
| Actuator Material | PC |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CH Products TL22SNKG016B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
