Channel Plus 3015 technical specifications.
| Height | 3.25inch |
| Length | 12.75inch |
| Weight | 2.984lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus 3015 to view detailed technical specifications.
No datasheet is available for this part.