Channel Plus 3025 technical specifications.
| Height | 2.75inch |
| Length | 12.75inch |
| Weight | 3.05lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus 3025 to view detailed technical specifications.
No datasheet is available for this part.