Channel Plus 5415HD technical specifications.
| Height | 3inch |
| Length | 16inch |
| Weight | 3.24lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Plus 5415HD to view detailed technical specifications.
No datasheet is available for this part.