Channel Plus 5425 technical specifications.
| Height | 3.75inch |
| Length | 16.25inch |
| Mount | Through Hole |
| Weight | 3.154lb |
| Width | 8.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus 5425 to view detailed technical specifications.
No datasheet is available for this part.