Channel Plus 5515 technical specifications.
| Height | 3.5inch |
| Length | 8.5inch |
| Mount | Through Hole |
| Weight | 1.414lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus 5515 to view detailed technical specifications.
No datasheet is available for this part.