Channel Plus 5525 technical specifications.
| Package/Case | 125 |
| Height | 3.25inch |
| Length | 16.25inch |
| Weight | 3.71lb |
| Width | 8.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus 5525 to view detailed technical specifications.
No datasheet is available for this part.