Channel Plus 5555BID technical specifications.
| Height | 10.5inch |
| Length | 18inch |
| Weight | 8.5lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus 5555BID to view detailed technical specifications.
No datasheet is available for this part.