Channel Plus DA-520A technical specifications.
| Package/Case | 201 |
| Height | 2.25inch |
| Length | 7inch |
| Mount | Reverse |
| Weight | 1.0288lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus DA-520A to view detailed technical specifications.
No datasheet is available for this part.