Channel Plus DA-550BID technical specifications.
| Height | 3.5inch |
| Length | 8.75inch |
| Weight | 2.306lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus DA-550BID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.