Channel Plus DA-550HHR technical specifications.
| Height | 3.5inch |
| Length | 8.5inch |
| Weight | 2.344lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus DA-550HHR to view detailed technical specifications.
No datasheet is available for this part.