Channel Plus DA506BID technical specifications.
| Package/Case | Aluminum |
| Height | 3inch |
| Length | 12.75inch |
| Mount | Cable |
| Weight | 2.344lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus DA506BID to view detailed technical specifications.
No datasheet is available for this part.