Channel Plus LPF-470 technical specifications.
| Height | 175inch |
| Length | 525inch |
| Mount | Cable |
| Weight | 2918lb |
| Width | 450inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus LPF-470 to view detailed technical specifications.
No datasheet is available for this part.