Channel Plus LPF-600 technical specifications.
| Package/Case | 600 |
| Height | 1.75inch |
| Length | 5.25inch |
| Weight | 0.296lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus LPF-600 to view detailed technical specifications.
No datasheet is available for this part.