Channel Plus LPF750 technical specifications.
| Height | 1.75inch |
| Length | 5.5inch |
| Mount | Cable |
| Weight | 0.2588lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus LPF750 to view detailed technical specifications.
No datasheet is available for this part.