Channel Plus NF-469 technical specifications.
| Height | 2inch |
| Length | 5.5inch |
| Mount | Through Hole |
| Weight | 0.2604lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus NF-469 to view detailed technical specifications.
No datasheet is available for this part.