Channel Plus TC-200A technical specifications.
| Height | 1.5inch |
| Length | 5.25inch |
| Weight | 0.1684lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Plus TC-200A to view detailed technical specifications.
No datasheet is available for this part.