Channel Vision C-0128 technical specifications.
| Height | 5.5inch |
| Length | 32inch |
| Mount | Panel |
| Weight | 21lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision C-0128 to view detailed technical specifications.
No datasheet is available for this part.