Channel Vision C-0128HC technical specifications.
| Height | 0.5inch |
| Length | 30.5inch |
| Mount | Panel |
| Weight | 8lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision C-0128HC to view detailed technical specifications.
No datasheet is available for this part.