Channel Vision C-0300 technical specifications.
| Package/Case | Module |
| Height | 3.5inch |
| Length | 8.5inch |
| Weight | 1.81lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision C-0300 to view detailed technical specifications.
No datasheet is available for this part.