Channel Vision C-0315 technical specifications.
| Package/Case | Module |
| Height | 3.25inch |
| Length | 9.25inch |
| Weight | 2.43lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision C-0315 to view detailed technical specifications.
No datasheet is available for this part.