Channel Vision C-0340 technical specifications.
| Package/Case | Module |
| Height | 4.25inch |
| Length | 16inch |
| Weight | 3.82lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision C-0340 to view detailed technical specifications.
No datasheet is available for this part.