Channel Vision C-0352 technical specifications.
| Package/Case | Module |
| Height | 8inch |
| Length | 14inch |
| Weight | 5.94lb |
| Width | 8.25inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision C-0352 to view detailed technical specifications.
No datasheet is available for this part.