Channel Vision C-0432 technical specifications.
| Package/Case | Module |
| Height | 2inch |
| Length | 7.25inch |
| Weight | 0.82lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision C-0432 to view detailed technical specifications.
No datasheet is available for this part.