Channel Vision C-0439 technical specifications.
| Package/Case | Module |
| Height | 2.25inch |
| Length | 8.5inch |
| Weight | 1.08lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision C-0439 to view detailed technical specifications.
No datasheet is available for this part.