Channel Vision C-1331 technical specifications.
| Height | 1inch |
| Length | 22inch |
| Weight | 5.43lb |
| Width | 14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Vision C-1331 to view detailed technical specifications.
No datasheet is available for this part.