Channel Vision IR-2005 technical specifications.
| Height | 2.25inch |
| Length | 6.5inch |
| Weight | 0.27lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision IR-2005 to view detailed technical specifications.
No datasheet is available for this part.