Channel Vision IR-4101 technical specifications.
| Height | 3inch |
| Length | 8.25inch |
| Weight | 0.26lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision IR-4101 to view detailed technical specifications.
No datasheet is available for this part.