Channel Vision WA-351 technical specifications.
| Height | 4inch |
| Length | 8inch |
| Weight | 1.5lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision WA-351 to view detailed technical specifications.
No datasheet is available for this part.