Channel Vision WA-361 technical specifications.
| Height | 2.5inch |
| Length | 8.5inch |
| Mount | Through Hole |
| Weight | 1.078lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision WA-361 to view detailed technical specifications.
No datasheet is available for this part.