Channel Vision WA350 technical specifications.
| Height | 4inch |
| Length | 7.75inch |
| Weight | 2.324lb |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision WA350 to view detailed technical specifications.
No datasheet is available for this part.