Chant Sincere 503AE24FDT01N2A3 technical specifications.
| Type | SCSI |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.16mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Chant Sincere 503AE24FDT01N2A3 to view detailed technical specifications.
No datasheet is available for this part.