Cap Ceramic 0.027uF 50V/63V X7R 5% Radial 5.08mm 125°C T/R
Charcroft Electronics VK30BY273JAF002TR technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC|63VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Charcroft Electronics VK30BY273JAF002TR to view detailed technical specifications.
No datasheet is available for this part.