
Charleswater 80400 technical specifications.
| Color | Blue |
| Length | 0.9m |
| Thickness | 2mm |
| Width | 0.6m |
| RoHS | Compliant |
Download the complete datasheet for Charleswater 80400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
