
Charleswater 80496 technical specifications.
| Color | Black |
| Length | 2.4m |
| Thickness | 3.2mm |
| Width | 1.2m |
| RoHS | Compliant |
Download the complete datasheet for Charleswater 80496 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
