
Charleswater 99135 technical specifications.
| Height | 18mm |
| Length | 70mm |
| Operating Supply Voltage | 220V |
| Termination | SNAP |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Charleswater 99135 to view detailed technical specifications.
No datasheet is available for this part.
