
Charleswater CP303/1518 technical specifications.
| Height | 18inch |
| Material | Polyethylene |
| Reach SVHC Compliant | No |
| Width | 15inch |
| RoHS | Compliant |
Download the complete datasheet for Charleswater CP303/1518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
