
Charleswater CWI49 technical specifications.
| Color | Red |
| Lead Length | 2m |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Charleswater CWI49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
