Chauvet J-SIX technical specifications.
| Height | 7.5inch |
| Length | 12.25inch |
| Weight | 7.76lb |
| Width | 12.25inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet J-SIX to view detailed technical specifications.
No datasheet is available for this part.