Chauvet KINTAX technical specifications.
| Height | 11inch |
| Length | 13.75inch |
| Weight | 8.25lb |
| Width | 13.25inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet KINTAX to view detailed technical specifications.
No datasheet is available for this part.